+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5558178-1

Connector: RJ45; socket; PIN: 8; Cat 3; low profile; gold-plated

Manufacturer: TE Connectivity

Manufacturer part number:
5558178-1
TME Symbol:
5558178-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
low profile
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
SMT
Spatial orientation
angled
Body material
polyamide
Profile height
12.57mm
Gross weight3.305 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5558178-1
35 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 50 pcs - 4.67 USDGross price for quantities from 50 pcs - 4.67 USD
Net price for quantities from 75 pcs - 4.53 USDGross price for quantities from 75 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.40 USDGross price for quantities from 100 pcs - 4.40 USD
Net price for quantities from 136 pcs - 4.29 USDGross price for quantities from 136 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.