+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

556879-3

Connector: wire-board; plug; female; 600V; PIN: 3; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
556879-3
TME Symbol:
556879-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Rated voltage
0.6kV
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
crimped
Flammability rating
UL94V-0
Contacts pitch
11.18mm
Operating temperature
0...105°C
Gross weight6.47 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
556879-3
451 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD
Net price for quantities from 20 pcs - 6.08 USDGross price for quantities from 20 pcs - 6.08 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
Net price for quantities from 100 pcs - 5.42 USDGross price for quantities from 100 pcs - 5.42 USD
Packaging method by the manufacturer:
Bag = 100 pcs