+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

556913-000

Heat shrink boot; angular; 43mm; fluoroelastomer; -55÷200°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
556913-000
TME Symbol:
556913-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
43mm
Material
fluoroelastomer
Operating temperature
-55...200°C
Cable external diameter
28.2...43mm
Gross weight13 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
556913-000
0 in TME stock
Net price for quantities from 2 pcs - 194.67 USDGross price for quantities from 2 pcs - 194.67 USD
Net price for quantities from 6 pcs - 177.50 USDGross price for quantities from 6 pcs - 177.50 USD
Net price for quantities from 10 pcs - 160.31 USDGross price for quantities from 10 pcs - 160.31 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.