+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5569284-1

Connector: RJ45; socket; PIN: 8; Cat 3; unshielded; 8p8c; THT

Manufacturer: TE Connectivity

Manufacturer part number:
5569284-1
TME Symbol:
5569284-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
unshielded
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight3.21 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5569284-1
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 152 pcs - 1.27 USDGross price for quantities from 152 pcs - 1.27 USD
Net price for quantities from 252 pcs - 1.23 USDGross price for quantities from 252 pcs - 1.23 USD
Net price for quantities from 504 pcs - 1.20 USDGross price for quantities from 504 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.