+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55H572

Cutting wheel; Ø: 125mm; Disc thick: 1mm; steel,stainless steel


Manufacturer: GRAPHITE

Manufacturer part number:
55H572
TME Symbol:
55H572

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1mm
Kind of holder
assembly hole
Holder socket size - mm
22.22mm
Quantity in set/package
10pcs.
Kind of package
metal case
Tools application
  • stainless steel
  • steel
Gross weight411 g
EAN code5902062024381
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
55H572
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 7.51 USDGross price for quantities from 1 pcg - 7.51 USD
Net price for quantities from 5 pcg - 6.98 USDGross price for quantities from 5 pcg - 6.98 USD