+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55H576

Cutting wheel; Ø: 125mm; Disc thick: 1mm; metal,steel; 22.22mm


Manufacturer: GRAPHITE

Manufacturer part number:
55H576
TME Symbol:
55H576

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1mm
Kind of holder
assembly hole
Holder socket size - mm
22.22mm
Quantity in set/package
10pcs.
Kind of package
metal case
Tools application
  • metal
  • steel
Gross weight392.9 g
EAN code5902062024404
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
55H576
3 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 6.37 USDGross price for quantities from 1 pcg - 6.37 USD
Net price for quantities from 5 pcg - 5.92 USDGross price for quantities from 5 pcg - 5.92 USD