+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55H981

Flap grinding wheels; Ø: 115mm; Granularity: 40; 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
55H981
TME Symbol:
55H981

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
flap grinding wheels
Saw diameter
115mm
Granularity
40
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight72.1 g
EAN code5902062503312
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
55H981
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Packaging method by the manufacturer:Bag = 10 pcs