+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55H984

Flap grinding wheels; Ø: 115mm; Granularity: 100; 22.2mm


Manufacturer: GRAPHITE

Manufacturer part number:
55H984
TME Symbol:
55H984

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
flap grinding wheels
Saw diameter
115mm
Granularity
100
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight58.3 g
EAN code5902062503343
See other products in this category: Cutting and Grinding Discs GRAPHITE
*
55H984
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 10 pcs