+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GRAPHITE | |
Type of power tool accessories | flap grinding wheels | |
Saw diameter | 115mm | |
Granularity | 120 | |
Kind of holder | assembly hole | |
Holder socket size - mm | 22.2mm |