+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T100

Chisel; L: 280mm; SDS-MAX; Ø: 18mm; pointed chisel

Manufacturer: GRAPHITE

Manufacturer part number:
55T100
TME Symbol:
55T100

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Tools application
concrete
Length
0.28m
Kind of holder
SDS-MAX
Diameter
18mm
Kind of chisel
pointed chisel
Gross weight473 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T100
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD
Net price for quantities from 40 pcs - 2.97 USDGross price for quantities from 40 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)