+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T103

Chisel; L: 400mm; SDS-MAX; Tipwidth: 25mm; Ø: 18mm


Manufacturer: GRAPHITE

Manufacturer part number:
55T103
TME Symbol:
55T103

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.4m
Kind of holder
SDS-MAX
Tip width
25mm
Plunger diameter
18mm
Tools application
  • concrete
  • power tools
Gross weight729 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T103
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 13 pcs - 4.15 USDGross price for quantities from 13 pcs - 4.15 USD
Net price for quantities from 26 pcs - 4.00 USDGross price for quantities from 26 pcs - 4.00 USD