+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T107

Chisel; L: 600mm; SDS-MAX; Tipwidth: 40mm; Ø: 18mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T107
TME Symbol:
55T107

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.6m
Kind of holder
SDS-MAX
Tip width
40mm
Plunger diameter
18mm
Tools application
  • concrete
  • power tools
Gross weight1.137 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
55T107
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 5 pcs - 7.62 USDGross price for quantities from 5 pcs - 7.62 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 20 pcs - 7.07 USDGross price for quantities from 20 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)