+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T112

Chisel; L: 250mm; SDS-Plus®; Tipwidth: 20mm; Ø: 14mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T112
TME Symbol:
55T112

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.25m
Kind of holder
SDS-Plus®
Tip width
20mm
Plunger diameter
14mm
Tools application
  • concrete
  • power tools
Gross weight251 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T112
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 30 pcs - 1.64 USDGross price for quantities from 30 pcs - 1.64 USD
Net price for quantities from 60 pcs - 1.58 USDGross price for quantities from 60 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)