+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T114

Chisel; L: 280mm; SDS-Plus®; Tipwidth: 40mm; Ø: 17mm


Manufacturer: GRAPHITE

Manufacturer part number:
55T114
TME Symbol:
55T114

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.28m
Kind of holder
SDS-Plus®
Tip width
40mm
Plunger diameter
17mm
Tools application
  • concrete
  • power tools
Gross weight462.2 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T114
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 2.99 USD
Net price for quantities from 40 pcs - 2.88 USDGross price for quantities from 40 pcs - 2.88 USD