+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T117

Chisel; L: 350mm; SDS-Plus®; Tipwidth: 50mm; Ø: 17mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T117
TME Symbol:
55T117

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.35m
Kind of holder
SDS-Plus®
Tip width
50mm
Plunger diameter
17mm
Tools application
  • concrete
  • power tools
Gross weight597 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T117
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 15 pcs - 3.84 USDGross price for quantities from 15 pcs - 3.84 USD
Net price for quantities from 30 pcs - 3.69 USDGross price for quantities from 30 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)