+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55T118

Chisel; L: 400mm; SDS-MAX; Tipwidth: 50mm; Ø: 18mm

Manufacturer: GRAPHITE

Manufacturer part number:
55T118
TME Symbol:
55T118

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.4m
Kind of holder
SDS-MAX
Tip width
50mm
Plunger diameter
18mm
Tools application
  • concrete
  • power tools
Gross weight775 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T118
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.92 USDGross price for quantities from 5 pcs - 4.92 USD
Net price for quantities from 13 pcs - 4.75 USDGross price for quantities from 13 pcs - 4.75 USD
Net price for quantities from 26 pcs - 4.57 USDGross price for quantities from 26 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)