+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56.34.9.024.0010

Relay: electromagnetic; 4PDT; Icontacts max: 12A; monostable


Manufacturer: FINDER

Manufacturer part number:
56.34.9.024.0010
TME Symbol:
56.34.9.024.0010

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Contacts configuration
4PDT
Contact current max.
12A
Relay variant
monostable
Mounting
plug-in
Gross weight68 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
*
56.34.9.024.0010
0 in TME stock
Net price for quantities from 1 pcs - 25.97 USDGross price for quantities from 1 pcs - 25.97 USD
Net price for quantities from 5 pcs - 24.40 USDGross price for quantities from 5 pcs - 24.40 USD
Net price for quantities from 10 pcs - 22.82 USDGross price for quantities from 10 pcs - 22.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.