+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56000001009

Fuse holder; miniature fuses; THT; TE5,TR5; 6.3A; 250V

Manufacturer: LITTELFUSE

Manufacturer part number:
56000001009
TME Symbol:
56000001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
miniature fuses
Mounting
THT
Fuse size
TE5, TR5
Maximum current
6.3A
Rated voltage
0.25kV
Gross weight0.535 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
56000001009
5831 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 30 pcs - 0.52 USDGross price for quantities from 30 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 100 pcsBag = 500 pcsCardboard = 2 000 pcs