+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56001-P1S1

Transformer: toroidal; for halogen lamps; 50VA; 230VAC; 11.8V

Manufacturer: TALEMA

Manufacturer part number:
56001-P1S1
TME Symbol:
56001-P1S1

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Application
for halogen lamps
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
11.8V
Secondary winding current 1
4.24A
Leads
cables
Diameter
84mm
Height
34mm
IP rating
IP00
Lead length
0.1m
Gross weight650.7 g
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
56001-P1S1
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order