+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TALEMA | |
Type of transformer | toroidal | |
Application | for halogen lamps | |
Power | 120VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 11.8V | |
Secondary winding current 1 | 10.17A | |
Leads | cables | |
Diameter | 96mm | |
Height | 47mm | |
IP rating | IP00 | |
Protection | overheating OTP | |
Lead length | 0.1m |