+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5606126

Cable; 7.5m; N male,both sides; PE; black; straight; 50Ω; -40÷85°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
5606126

Alternative designations: RAD-CAB-PFP600-25

TME Symbol:
5606126

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
PFP-600
Cable length
7.5m
Wire insulation material
PE
Outside diameter
15mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N male
Gross weight2.2 kg
Certificates
EAN code4046356683937
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
5606126
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 455.82 USDGross price for quantities from 1 pcs - 455.82 USD
Net price for quantities from 5 pcs - 398.84 USDGross price for quantities from 5 pcs - 398.84 USD