+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MURRELEKTRONIK | |
Type of splice terminal | distribution block | |
Current rating | 10A | |
Rated voltage | 30V | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | spring clamp | |
Colour | blue, brown | |
Length | 70mm | |
Number of ways | 2 | |
Number of terminals | 40 | |
Width | 56mm | |
Height | 32.5mm | |
Wire cross-section 1 | 0.08...2.5mm2 | |
Wire cross-section 2 | 0.08...2.5mm2 | |
Mounting rail size | TS35 |