+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56200001009

Fuse holder; UL94V-0; miniature fuses; THT; TE5,TR5; 6.3A; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
56200001009
TME Symbol:
56200001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
miniature fuses
Mounting
THT
Fuse size
TE5, TR5
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
5.08mm
Contact plating
tinned
Contact material
copper
Rated voltage
250V AC
Leads
straight
Manufacturer series
562
Gross weight0.135 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
56200001009
134 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs