+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

563202B00000G

Heatsink: die-cut; flat; TO220; black; L: 50.8mm; W: 12.7mm; anodized


Manufacturer: BOYD CORP

Manufacturer part number:
563202B00000G
TME Symbol:
563202B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Colour
black
Length
50.8mm
Width
12.7mm
Height
35.05mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
563202B00000G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 4.03 USDGross price for quantities from 500 pcs - 4.03 USD