+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

564R60GAD22

Capacitor: ceramic; 2.2nF; 6kV; ±20%; THT; 9.5mm; 13.5x18.3mm

NEW

Manufacturer: VISHAY

Manufacturer part number:
564R60GAD22
TME Symbol:
564R60GAD22

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
6kV
Tolerance
±20%
Mounting
THT
Terminal pitch
9.5mm
Body dimensions
13.5x18.3mm
Operating temperature
-25...105°C
Gross weight1 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
564R60GAD22
0 in TME stock
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.
Net price for quantities from 125 pcs - 2.12 USDGross price for quantities from 125 pcs - 2.12 USD