+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EDAC | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | E-Seal 565 | |
Number of pins | 5 | |
IP rating | IP67 | |
Mechanical mounting | for cable | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Cable external diameter | 1...1.3mm | |
Contacts pitch | 2.5mm | |
Locking system | latch | |
Connector variant | w/o contacts | |
Gasket material | silicone rubber | |
Test voltage | 100V | |
Operating temperature | -40...105°C |