+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

565-280-210

Crimping tool: dedicated; 28AWG÷16AWG; 560


Manufacturer: EDAC

Manufacturer part number:
565-280-210
TME Symbol:
565-280-210

Specification

Manufacturer
EDAC
Crimping tool type
dedicated
Wire size
28AWG...16AWG
Application - series/manufacturer
560
Gross weight650 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools EDAC,
*
565-280-210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 849.28 USDGross price for quantities from 1 pcs - 849.28 USD