+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 135x135x38mm | |
Power consumption | 30W | |
Fan efficiency | 235m3/h | |
Noise level | 46dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2700rpm | |
Frequency | 50Hz | |
Impeller material | metal | |
Enclosure material | metal | |
Leads | connectors | |
Leads dimensions | 2.8x0.5mm | |
Operating temperature | -35...70°C | |
Colour | black | |
Kind of motor | 1-phase | |
Mounting hole dimensions | Ø133mm |