+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5672696010

Heat shrink sleeve; flexible; 10mm; transparent; -30÷125°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5672696010

Alternative designations: TSAS-NR502-X-10MM

TME Symbol:
5672696010

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Length
10mm
Colour
transparent
Operating temperature
-30...125°C
Gross weight27 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5672696010
0 in TME stock
Net price for quantities from 400 pcs - 0.47 USDGross price for quantities from 400 pcs - 0.47 USD
Net price for quantities from 1200 pcs - 0.43 USDGross price for quantities from 1200 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.