+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5677576047

Heat shrink sleeve; flexible; 3: 1; 6mm; L: 50mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677576047

Alternative designations: RNF-3000-6/2-0-50MM

TME Symbol:
5677576047

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
50mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight64 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677576047
0 in TME stock
Net price for quantities from 7000 pcs - 0.26 USDGross price for quantities from 7000 pcs - 0.26 USD
Net price for quantities from 21000 pcs - 0.24 USDGross price for quantities from 21000 pcs - 0.24 USD
Net price for quantities from 35000 pcs - 0.21 USDGross price for quantities from 35000 pcs - 0.21 USD
No. of pieces (Multiplicity: 7 000)
Minimum order quantity: 7 000.
Multiplicity: 7 000.