+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5677774001

Heat shrink sleeve; flexible; 3: 1; 3mm; blue; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5677774001
TME Symbol:
5677774001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
1mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.55mm
Kind of material
difficult to inflame
Gross weight100 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5677774001
0 in TME stock
Net price for quantities from 300 m - 1.37 USDGross price for quantities from 300 m - 1.37 USD
Net price for quantities from 900 m - 1.26 USDGross price for quantities from 900 m - 1.26 USD
Net price for quantities from 1500 m - 1.12 USDGross price for quantities from 1500 m - 1.12 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.