+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 24mm | |
Length | 1.22m | |
Colour | blue | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 8mm | |
Operating temperature | -55...135°C | |
Shrinkage temperature | 120°C | |
Wall thickness | 1mm | |
Kind of material | difficult to inflame |