+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

568103B00000G

Heatsink: cast; grilled; L: 45.97mm; W: 45.97mm; H: 19.05mm

Manufacturer: BOYD CORP

Manufacturer part number:
568103B00000G
TME Symbol:
568103B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
cast
Heatsink shape
grilled
Length
45.97mm
Width
45.97mm
Height
19.05mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
568103B00000G
0 in TME stock
Net price for quantities from 250 pcs - 24.09 USDGross price for quantities from 250 pcs - 24.09 USD
No. of pieces (Multiplicity: 1)