+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | ceramic, industrial | |
Current rating | 56A | |
Rated voltage | 500V DC/690V AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 17.1x63.5mm | |
Manufacturer series | ET | |
Breaking capacity | 200kA | |
Energy I2t | 1500A2s | |
Fuses application | semiconductors protection | |
Power dissipation | 14W |