+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GRAPHITE | |
Type of drill | universal | |
Drill diameter | 6mm | |
Length | 64mm | |
Material | cemented carbide | |
Tools application | universal | |
Plating material | titanium nitride |