+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T107

Drill bit; for concrete; Ø: 6mm; L: 310mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T107
TME Symbol:
56T107

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
310mm
Kind of holder
SDS-Plus®
Working part length
230mm
Drill features
double twist provides quick bore mill release
Gross weight66 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T107
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 150 pcs - 1.39 USDGross price for quantities from 150 pcs - 1.39 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)