+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T111

Drill: for concrete; Ø: 8mm; L: 260mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T111
TME Symbol:
56T111

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
8mm
Length
260mm
Kind of holder
SDS-Plus®
Working part length
185mm
Drill features
double twist provides quick bore mill release
Gross weight78.2 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T111
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 125 pcs - 1.21 USDGross price for quantities from 125 pcs - 1.21 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD