+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T115

Drill bit; for concrete; Ø: 10mm; L: 160mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T115
TME Symbol:
56T115

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
90mm
Drill features
double twist provides quick bore mill release
Gross weight67.4 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T115
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 150 pcs - 0.83 USDGross price for quantities from 150 pcs - 0.83 USD
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD