+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T116

Drill bit; for concrete; Ø: 10mm; L: 210mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T116
TME Symbol:
56T116

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
210mm
Kind of holder
SDS-Plus®
Working part length
140mm
Drill features
double twist provides quick bore mill release
Gross weight82.7 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T116
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 125 pcs - 0.97 USDGross price for quantities from 125 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD