+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T117

Drill: for concrete; Ø: 10mm; L: 260mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T117
TME Symbol:
56T117

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
10mm
Length
260mm
Kind of holder
SDS-Plus®
Working part length
186mm
Drill features
double twist provides quick bore mill release
Gross weight101.94 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T117
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.20 USDGross price for quantities from 200 pcs - 1.20 USD