+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T120

Drill bit; for concrete; Ø: 10mm; L: 410mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T120
TME Symbol:
56T120

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
410mm
Kind of holder
SDS-Plus®
Working part length
310mm
Drill features
double twist provides quick bore mill release
Gross weight159 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T120
0 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)