+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T126

Drill bit; for concrete; Ø: 12mm; L: 260mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T126
TME Symbol:
56T126

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
12mm
Length
260mm
Kind of holder
SDS-Plus®
Working part length
185mm
Drill features
double twist provides quick bore mill release
Gross weight122.3 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T126
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 75 pcs - 1.30 USDGross price for quantities from 75 pcs - 1.30 USD
Net price for quantities from 150 pcs - 1.25 USDGross price for quantities from 150 pcs - 1.25 USD