+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T129

Drill bit; for concrete; Ø: 12mm; L: 450mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T129
TME Symbol:
56T129

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
12mm
Length
0.45m
Kind of holder
SDS-Plus®
Working part length
340mm
Drill features
double twist provides quick bore mill release
Gross weight199 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T129
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)