+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T131

Drill: for concrete; Ø: 12mm; L: 1000mm; SDS-Plus®


Manufacturer: GRAPHITE

Manufacturer part number:
56T131
TME Symbol:
56T131

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
12mm
Length
1m
Kind of holder
SDS-Plus®
Working part length
800mm
Drill features
double twist provides quick bore mill release
Gross weight488 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T131
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.34 USDGross price for quantities from 50 pcs - 4.34 USD