+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T132

Drill bit; for concrete; Ø: 14mm; L: 160mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T132
TME Symbol:
56T132

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
14mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
85mm
Drill features
double twist provides quick bore mill release
Gross weight99 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T132
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 200 pcs - 1.37 USDGross price for quantities from 200 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)