+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T160

Drill bit; for concrete; Ø: 22mm; L: 1000mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T160
TME Symbol:
56T160

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
1m
Kind of holder
SDS-Plus®
Working part length
800mm
Drill features
double twist provides quick bore mill release
Gross weight1.309 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
56T160
0 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 5 pcs - 12.61 USDGross price for quantities from 5 pcs - 12.61 USD
Net price for quantities from 10 pcs - 12.16 USDGross price for quantities from 10 pcs - 12.16 USD
Net price for quantities from 20 pcs - 11.71 USDGross price for quantities from 20 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)