+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T163

Drill bit; for concrete; Ø: 25mm; L: 310mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T163
TME Symbol:
56T163

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
25mm
Length
310mm
Kind of holder
SDS-Plus®
Working part length
230mm
Drill features
double twist provides quick bore mill release
Gross weight483 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T163
0 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 50 pcs - 5.35 USDGross price for quantities from 50 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)