+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T166

Drill bit; for concrete; Ø: 25mm; L: 1000mm; SDS-Plus®

Manufacturer: GRAPHITE

Manufacturer part number:
56T166
TME Symbol:
56T166

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
25mm
Length
1m
Kind of holder
SDS-Plus®
Working part length
800mm
Drill features
double twist provides quick bore mill release
Gross weight1.71 kg
See other products in this category: Drills for Concrete GRAPHITE,
*
56T166
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 3 pcs - 14.68 USDGross price for quantities from 3 pcs - 14.68 USD
Net price for quantities from 6 pcs - 14.16 USDGross price for quantities from 6 pcs - 14.16 USD
Net price for quantities from 12 pcs - 13.63 USDGross price for quantities from 12 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)