+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T200C

Transformer: measuring; THT; 72mH; R: 1.87÷2.81Ω; -40÷85°C

NEW

Manufacturer: MURATA

Manufacturer part number:
56T200C
TME Symbol:
56T200C

Specification

Manufacturer
MURATA
Type of transformer
measuring
Mounting
THT
Inductance
72mH
Resistance
1.87...2.81Ω
Operating temperature
-40...85°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
56T200C
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD