+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T202

Drill: for concrete; Ø: 5mm; L: 85mm; cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
56T202
TME Symbol:
56T202

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
5mm
Length
85mm
Kind of holder
cylindrical
Working part length
51mm
Gross weight11.012 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T202
90 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 5 pcs